G9EA-1-B DC48

Omron Electronics
653-G9EA-1-BDC48
G9EA-1-B DC48

Ürt.:

Açıklama:
Endüstriyel Röleler Switch Current Screw SPST-NO 48V 60A/100A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
139,40 € 139,40 €
133,09 € 1.330,90 €
127,50 € 3.187,50 €
123,83 € 4.953,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Omron
Ürün Kategorisi: Endüstriyel Röleler
RoHS:  
Panel Mount
Power Relay
DC Power Relay
Screw
SPST (1 Form A)
100 A
Screw
Non-Latching
48 VDC
469.3 Ohms
102 mA
400 VDC
G9EA
73 mm
36 mm
67.2 mm
Marka: Omron Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Güç Tüketimi: 5 W
Ürün Tipi: Industrial Relays
Fabrika Paket Miktarı: 1
Alt kategori:: Relays
Parça No Takma Adları: G9EA1BDC48
Birim Ağırlık: 431 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G9EA DC Power Relays

Omron Electronics G9EA DC Power Relays are compact relays capable of interrupting high-voltage and high-current loads. The switching section and driving section are gas-injected and hermetically sealed that allows the relays to interrupt high-capacity loads. These relays feature a sealed construction that requires no arc space and helps ensure safe applications. Downsizing and optimum design allow no restrictions on the mounting direction. The G9EA power relays offer 30A to 60A at 400VDC rated load, 400V maximum switching voltage, 4500V impulse withstand voltage, and 1000MΩ minimum insulation resistance. These relays are UL/CSA standard UL508 approved and operate at -40°C to 70°C temperature range.

G9E DC Power Relays

Omron Electronics G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications.
Learn More

G9E DC Power Relays

Omron G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications. These relays consist of sealed construction that requires no arc space and ensure safe applications. Typical applications include clean energy vehicles, PV inverters, fuel cells, solar power systems, battery management, and industrial equipment.