CLSS-M5-2

PEM
153-CLSS-M5-2
CLSS-M5-2

Ürt.:

Açıklama:
Vidalar ve Bağlantı Elemanları NUT, PLAIN, STAINLESS

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 13.165

Stok:
13.165 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,516 € 0,52 €
0,372 € 3,72 €
0,298 € 29,80 €
0,267 € 133,50 €
0,249 € 249,00 €
0,242 € 484,00 €
0,228 € 2.280,00 €
0,223 € 5.575,00 €
0,215 € 10.750,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
PEM
Ürün Kategorisi: Vidalar ve Bağlantı Elemanları
RoHS:  
Screws & Fasteners
Self Clinching
M5 x 0.8
8.6 mm
Stainless Steel
Zinc
Marka: PEM
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Dış Çap: 6.3 mm
Ürün Tipi: Screws & Fasteners
Seri: CLSS
Fabrika Paket Miktarı: 1000
Alt kategori:: Hardware
Ticari Unvan: CL
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
7318160000
CAHTS:
7318160090
USHTS:
7318160060
JPHTS:
731816010
KRHTS:
7318160000
TARIC:
3926909790
MXHTS:
7318160602
BRHTS:
73181600
ECCN:
EAR99

CLA/CLS/CLSS Self-Clinching Nuts

PEM CLA™/CLS™/CLSS™ Self-Clinching Nuts offer simple, press-in installation and provide load-bearing threads in thin sheets with high pushout and torque-out resistance. The nuts are installed by placing them into properly sized holes in sheets and applying a parallel squeezing force to the head of the nut. The sheet metal surrounding the head cold flows into an undercut, making the fastener an integral part of the sheet. The serrated clinching ring prevents the fastener from rotating after installation. The CLA series is compatible with aluminum anodizing and recommended for use in steel or aluminum sheets HRB 50 / HB 82 or less. The CLS/CLSS series are recommended for use in steel or aluminum sheets HRB 70 / HB 125 or less. PEM CLA/CL/CLSS Self-Clinching Nuts are non-magnetic and corrosion-resistant.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.