CSOS-M3-10

PEM
153-CSOS-M3-10
CSOS-M3-10

Ürt.:

Açıklama:
Soğutmalar ve Ayırıcı STANDOFF, CONCEALED, STAINLESS
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,33 € 1,33 €
0,998 € 9,98 €
0,779 € 77,90 €
0,734 € 367,00 €
0,718 € 718,00 €
0,694 € 1.735,00 €
0,67 € 3.350,00 €
0,647 € 6.470,00 €
25.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
PEM
Ürün Kategorisi: Soğutmalar ve Ayırıcı
RoHS:  
Standoffs
Self Retaining
M3
10 mm
Stainless Steel
Marka: PEM
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: Standoffs, Spacers & Supports
Seri: CSOS
Fabrika Paket Miktarı: 5000
Alt kategori:: Hardware
Ticari Unvan: CH
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

CSS/CSOS Concealed-Head Standoffs

PEM CSS/CSOS Concealed-Head Standoffs ensure permanent mounting in metal sheets as thin as 0.062". These standoffs feature a fastener head that is locked securely in a blind milled hole and is built to withstand substantial loads. The concealed-head feature allows the side of the sheet opposite installation to remain smooth, ensuring secure placement without gaps or breaks. Little sheet preparation is required with these standoffs. Users can mill a blind hole to the recommended minimum depth, install the concealed-head standoffs using a hollow anvil and solid punch, place the head of the fastener in the hole, and insert using any standard press. PEM CSS/CSOS Stainless Steel Standoffs are suitable for various markets, including automotive, datacom, electric vehicles, medical, and industrial.