FHA-032-12

PEM
153-FHA-032-12
FHA-032-12

Ürt.:

Açıklama:
Vidalar ve Bağlantı Elemanları STUD, FLUSH, ALUMINUM
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
Minimum: 10000   Çoklu: 10000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,131 € 1.310,00 €
0,128 € 3.840,00 €
0,124 € 6.200,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
PEM
Ürün Kategorisi: Vidalar ve Bağlantı Elemanları
RoHS:  
Studs
Self Clinching
10-32
0.75 in
Aluminum
Flush Head
Marka: PEM
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Montaj Deliği Boyutu: 0.189 in
Ürün Tipi: Screws & Fasteners
Seri: FHA
Fabrika Paket Miktarı: 10000
Alt kategori:: Hardware
Ticari Unvan: PEM
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
7616107030
TARIC:
3926909790
ECCN:
EAR99

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

FH/FHA/FHS Self-Clinching Threaded Studs

PEM FH, FHA, and FHS Self-Clinching Threaded Studs feature studs that can be installed easily and permanently in aluminum, steel, or stainless steel sheets. The studs offer a flush-head design with high torque-out and pushout resistances. The PEM FH, FHA, and FHS Self-Clinching Threaded Studs are recommended for use in a 1mm or greater sheet thickness.