AS01606MS-SC16-WP-R

PUI Audio
665-AS01606MSSC16WPR
AS01606MS-SC16-WP-R

Ürt.:

Açıklama:
Hoparlörler ve Dönüştürücüler SPEAKER .94W 6 OHM 91 DB 850 HZ

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 247

Stok:
247 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,38 € 3,38 €
2,47 € 24,70 €
2,19 € 43,80 €
2,02 € 101,00 €
1,86 € 186,00 €
1,70 € 340,00 €
1,57 € 785,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
PUI Audio
Ürün Kategorisi: Hoparlörler ve Dönüştürücüler
RoHS:  
Speakers
Waterproof
Board Mount
850 Hz
91 dBA
6 Ohms
940 mW
Rectangular
Spring Contact
- 20 C
+ 70 C
16 mm
9 mm
3 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP67
Marka: PUI Audio
Boyutlar: 16 mm L x 9 mm W x 3 mm H
Yükseklik: 3 mm
Paketleme: Tray
Ürün Tipi: Speakers & Transducers
Kendinden Rezonans Frekansı: 850 Hz
Seri: AS
Fabrika Paket Miktarı: 100
Alt kategori:: Audio Devices
Voltaj Derecesi: 2.37 V
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
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.

Mobile Speakers & Receivers

PUI Audio Mobile Speakers and Receivers are designed for high-fidelity audio reproduction with the lowest profile possible. These speakers and receivers feature an IP67-rated face for protection against dust and water ingress when sealed within an enclosure. The speakers are available with either spring contacts for easy electrical connection or solder pads for lead wire connection, while the receivers have spring contacts. These PUI Audio speakers are ideal for cutting-edge mobile, Internet of Things (IoT), and Wi-Fi®-enabled applications. The receivers are optimized for high-fidelity audio reproduction in near-phone and headphone applications.