SMT-0827-S-10-R

PUI Audio
665-SMT-0827-S-10-R
SMT-0827-S-10-R

Ürt.:

Açıklama:
Hoparlörler ve Dönüştürücüler TRANSDUCER 3.6VP-P 82DB 2731HZ
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
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
2,06 € 2.060,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
PUI Audio
Ürün Kategorisi: Hoparlörler ve Dönüştürücüler
Transducers
Electromagnetic
Board Mount
2.731 kHz
82 dBA
52 Ohms
Square
Gullwing Lead
- 30 C
+ 70 C
8 mm
8 mm
3 mm
Marka: PUI Audio
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Akım Oranı: 45 mA
Boyutlar: 8 mm x 8 mm x 3 mm
Yükseklik: 3 mm
Paketleme: Reel
Ürün Tipi: Speakers & Transducers
Kendinden Rezonans Frekansı: 2.731 kHz
Seri: SMT
Fabrika Paket Miktarı: 1000
Alt kategori:: Audio Devices
Voltaj Derecesi: 3.6 V
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
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Low Current Magnetic Transducers

PUI Audio Low Current Magnetic Transducers are efficient, surface mount transducers with top and side firing configurations. These compact transducers feature 3.0V to 3.6V operating voltages, 35Ω to 52Ω resistances ratings, and 35mA to 45mA max current ratings. PUI Audio Low Current Magnetic Transducers range in size from 5x5x3mm to 8.5x8.5x3mm, and feature rated frequencies from 2731Hz to 4000Hz.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).