SMT-0952-T-5V-R

PUI Audio
665-SMT-0952-T-5V-R
SMT-0952-T-5V-R

Ürt.:

Açıklama:
Hoparlörler ve Dönüştürücüler TRANSDUCER 5 VP-P
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
Minimum: 2000   Çoklu: 2000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2000'in katları olarak sipariş verin)
2,12 € 4.240,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
PUI Audio
Ürün Kategorisi: Hoparlörler ve Dönüştürücüler
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
Board Mount
5.2 kHz
70 dBA
Square
Gullwing Lead
- 30 C
+ 70 C
9 mm
9 mm
Marka: PUI Audio
Akım Oranı: 3 mA
Boyutlar: 9 mm L x 9 mm W x 1.9 mm H
Yükseklik: 1.9 mm
Yükseklik - cm: 0.075 in
Yükseklik - mm: 1.9 mm
Uzunluk - cm: 0.354 in
Uzunluk - mm: 9 mm
Paketleme: Reel
Ürün Tipi: Speakers & Transducers
Kendinden Rezonans Frekansı: 5.2 kHz
Seri: SMT-09
Fabrika Paket Miktarı: 2000
Alt kategori:: Audio Devices
Voltaj Derecesi: 5 V
genişlik - cm: 0.354 in
Genişlik - mm: 9 mm
Birim Ağırlık: 200 mg
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
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99

SMT-09 Transducers

PUI Audio SMT-09 Transducers are surface-mount transducers with a 1.9mm thickness and a with a directional resonant frequency of 5200Hz. SMT-09 Transducers are designed for space-limited electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as Wi-Fi®-enabled thermostats. PUI SMT-0952-T-5V-R features a directional resonant frequency of 5200Hz, making it ideal for location-based tracker alarms to help users find the device based on sound. The SMT-0940-T-3V-R is designed with a lower resonant frequency for multi-tone output while remaining thin. SMT-09 Transducers are piezo-based audio solutions that offer low current consumption, battery-friendly 3mA or 1mA max. The series also allows for a 1-25Vp-p voltage range with easy output scalability.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).