BR3032

Panasonic Battery
658-BR3032
BR3032

Ürt.:

Açıklama:
Düğme Pil 3V 30 X 3.2 MM 500mA

Veri Sayfası:
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.
Mouser şu anda bu ürünü bölgenizde satmamaktadır.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: Düğme Pil
Gönderim Kısıtlamaları:
 Mouser şu anda bu ürünü bölgenizde satmamaktadır.
RoHS:
BR
BR3032
Lithium Carbon Monofluoride (LiCF)
3 V
500 mAh
Non-Rechargeable
Pressure Contact
30 mm
3.2 mm
- 30 C
+ 80 C
Marka: Panasonic Battery
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: ID
Ürün Tipi: Coin Cell Battery
Fabrika Paket Miktarı: 400
Alt kategori:: Battery
Parça No Takma Adları: BR-3032/BN
Birim Ağırlık: 5,500 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8506500010
ECCN:
EAR99

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

Hi-Temp Lithium Coin Cell Batteries

Panasonic Hi-Temp Lithium Coin Cell Batteries offer high energy and high reliability for applications in extreme conditions. They operate in a wide temperature range of 40°C to +125°C (-40°F to +257°F). Applications for Hi-Temp Batteries from Panasonic include automotive electric systems, tollway transponders, and RFID.

Coin Cell Batteries

Panasonic Coin Cell Batteries include lithium and rechargeable lithium alloy coin cell batteries. BR series features a high energy density and exhibits stable performance under relatively high temperatures. CR series features high energy density and is ideal for equipment requiring relatively high current. ML series manganese rechargeable lithium batteries are compact and can be incorporated into circuits where 3V ICs are used to save space. Panasonic VL series rechargeable batteries feature vanadium oxide for the positive pole, lithium alloy for the negative pole, and a non-aqueous solvent for the electrolyte.