EX-Z11FB-R

Panasonic Industrial Automation
658-EX-Z11FB-R
EX-Z11FB-R

Ürt.:

Açıklama:
Fotoelektrik Sensörler Thrubeam, Front-sensing type, Sensing range 50mm, Dark-ON, NPN output, Flexible cable
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
96,32 € 96,32 €
87,00 € 870,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: Fotoelektrik Sensörler
RoHS:  
Through-Beam
50 mm
Red LED
NPN
Cable
2 m
12 VDC
24 VDC
- 10 C
+ 55 C
Marka: Panasonic Industrial Automation
IP Oranı: IP67
İşletim Besleme Voltajı: 12 VDC to 24 VDC
Ürün Tipi: Photoelectric Sensors
Seri: EX-Z
Fabrika Paket Miktarı: 1
Alt kategori:: Sensors
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
8536509000
ECCN:
EAR99

EX-Z Ultra-Minute Photoelectric Sensors

Panasonic Industrial Automation EX-Z Ultra-Minute Photoelectric Sensors include a built-in amplifier to save installation space. These sensors are available with a profile as thin as 3mm, which is achieved via semiconductor packaging technology that does not use wire bonding. The small size enables the installation of sensors in narrow spaces where only a conventional fiber sensor head could previously be installed. The sensors have bending-resistant cables to facilitate cable routing and an IP67 waterproof rating. Panasonic Industrial Automation EX-Z Ultra-Minute Photoelectric Sensors are ideal for detection applications, such as the presence or absence of test tube trays and more.