GX-F15AI-R

Panasonic Industrial Automation
658-GX-F15AI-R
GX-F15AI-R

Ürt.:

Açıklama:
Yakınlık Sensörleri - Endüstriyel Inductive Prox, 15mm Rectangular Front Sensing, NPN, NO, 1M Flexible cable, Different Frequency
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
43,86 € 43,86 €
40,17 € 401,70 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: Yakınlık Sensörleri - Endüstriyel
RoHS:  
Inductive
5 mm
NPN-NO
Cable Mount
Cable
1 m
12 VDC
24 VDC
GX-F
Marka: Panasonic Industrial Automation
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Muhafaza Materyalleri: Polybutylene Terephthalate (PBT)
IP Oranı: IP68, IP68G
Maksimum Frekans: 250 Hz
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 25 C
Ürün Tipi: Proximity Sensor
Fabrika Paket Miktarı: 1
Alt kategori:: Sensors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536509004
ECCN:
EAR99

GX-F Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors offer front sensing, a long stable sensing range, and NPN or PNP open-collector transistor output. These front-sensing modules are designed to provide excellent temperature characteristics with stable sensing regardless of the time of day or weather season. The GX-F sensors have a wide field of view with easy-to-view indicators and include mutual interference prevention when two or more sensors are installed in parallel or face-to-face. Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors are designed for durability, resisting shock, vibrations, oil, and water with IP68 and IP68G protection available. The sensors include metal sleeves to prevent damage caused by over-tightening, and a wider conductor thickness enables easier wiring. Applications include muting control of light curtains and positioning metal pallets and equipment.