GX-H8AI-P-R

Panasonic Industrial Automation
658-GX-H8AI-P-R
GX-H8AI-P-R

Ürt.:

Açıklama:
Yakınlık Sensörleri - Endüstriyel Proximity Top Sensing,PNP Output, Normally Open, Different Frequency, 1M Flexible Cable
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
36,98 € 36,98 €
33,44 € 334,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: Yakınlık Sensörleri - Endüstriyel
RoHS:  
Inductive
2.5 mm
PNP-NO
Cable Mount
Cable
1 m
12 VDC
24 VDC
GX-H
Marka: Panasonic Industrial Automation
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Muhafaza Materyalleri: Polybutylene Terephthalate (PBT)
IP Oranı: IP68, IP68G
Maksimum Frekans: 500 Hz
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 25 C
Ürün Tipi: Proximity Sensor
Fabrika Paket Miktarı: 1
Alt kategori:: Sensors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536509004
ECCN:
EAR99

GX-H Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors feature top sensing, NPN or PNP open-collector transistor output, and a long stable sensing range. The GX-H series is designed to offer excellent temperature characteristics with stable sensing regardless of the time of day or weather season. These top-sensing modules include mutual interference prevention when two or more sensors are installed in parallel or face-to-face, and the easy-to-view indicators provide a wide viewing field. These durable devices resist vibrations, shock, oil, and water with IP68 and IP68G protection available. Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors come with metal sleeves to prevent damage caused by over-tightening, while a wider conductor thickness promotes easier wiring. Applications include positioning metal pallets and equipment and muting control of light curtains.