EEE-FK1A471GL

Panasonic
667-EEE-FK1A471GL
EEE-FK1A471GL

Ürt.:

Açıklama:
Aliminyum Elektrolit Kapasitör - SMD 10VDC 470uF 20% 8x10.2mm AEC-Q200

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2.735

Stok:
2.735 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,654 € 0,65 €
0,482 € 4,82 €
0,389 € 38,90 €
Tam Makara (500'in katları olarak sipariş verin)
0,346 € 173,00 €
0,286 € 286,00 €
0,277 € 6.925,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: Aliminyum Elektrolit Kapasitör - SMD
RoHS:  
470 uF
10 VDC
8 mm (0.315 in)
10.2 mm (0.402 in)
5000 Hour
Low Impedance Electrolytic Capacitors
20 %
600 mA
160 mOhms
- 55 C
+ 105 C
FK
AEC-Q200
Reel
Cut Tape
Marka: Panasonic
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MY
Dağılma Faktörü DF: 0.19
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 500
Alt kategori:: Capacitors
Sonlandırma Stili: SMD/SMT
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEE Halogen-Free Aluminum Electrolytic Capacitors

Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors are halogen-free, environmentally friendly electrolytic capacitors offering low impedance and low equivalent-series resistance/high ripple current. Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors include high temperature reflow versions. All of the halogen-free aluminum electrolytic capacitors offer long life (2000 hours endurance at +105°C) and a wide voltage range (6.3VDC to 50VDC or 100VDC).

EEE-FK Aluminum Electrolytic Capacitors INACTIVE

Panasonic EEE-FK Series Aluminum Electrolytic Capacitors are AEC-Q200 qualified, RoHS directive compliant and offer low impedance and an endurance of 3000h to 5000h at +105°C. EEE-FK Capacitors offer a 3.3µF to 6800µF capacitance range and a 6.3VDC to 100VDC voltage rating.

FK SMT Aluminum Electrolytic Capacitors

Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3VDC to 35VDC.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.