EEE-FKH820XSV

Panasonic
667-EEE-FKH820XSV
EEE-FKH820XSV

Ürt.:

Açıklama:
Aliminyum Elektrolit Kapasitör - SMD 50VDC 82uF 20% Anti-Vibe AEC-Q200

Yaşam Döngüsü:
NRND:
Yeni tasarımlar için tavsiye edilmez.
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,16 € 1,16 €
0,574 € 5,74 €
0,519 € 51,90 €
0,408 € 204,00 €
Tam Makara (900'in katları olarak sipariş verin)
0,381 € 342,90 €
0,353 € 635,40 €
0,336 € 1.512,00 €
0,318 € 3.148,20 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: Aliminyum Elektrolit Kapasitör - SMD
RoHS:  
82 uF
50 VDC
6.3 mm (0.248 in)
8 mm (0.315 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
195 mA
680 mOhms
- 55 C
+ 105 C
FKS
AEC-Q200
Reel
Cut Tape
Marka: Panasonic
Dağılma Faktörü DF: 0.1
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 900
Alt kategori:: Capacitors
Sonlandırma Stili: SMD/SMT
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
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FKS Aluminum Electrolytic Capacitors

Panasonic FKS Aluminum Electrolytic Capacitors offer a smaller case size with the same performance as the larger conventional type. These capacitors use advanced foil technology with a capacitance range from 10μF to 13000μF and a voltage range from 6.3VDC to 50VDC. Panasonic FKS Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. Ideal applications include DC-to-DC converters, inverter and rectifier circuits, automotive industries, and power suppliers.

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.