EEU-EE2C820

Panasonic
667-EEU-EE2C820
EEU-EE2C820

Ürt.:

Açıklama:
Alüminyum Elektrolitik Kapasitörler - Radyal Kurşunlu 82uF 160volts AEC-Q200
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,55 € 1,55 €
0,869 € 8,69 €
0,733 € 36,65 €
0,593 € 59,30 €
0,575 € 575,00 €
0,531 € 1.062,00 €
0,507 € 2.535,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: Alüminyum Elektrolitik Kapasitörler - Radyal Kurşunlu
RoHS:  
82 uF
160 VDC
12.5 mm
25 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
1.48 A
- 25 C
+ 105 C
Radial
EE
AEC-Q200
Bulk
Marka: Panasonic
Dağılma Faktörü DF: 0.15
Kaçak Akım: 797.2 uA
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 200
Alt kategori:: Capacitors
Tip: Radial Lead Type
Birim Ağırlık: 4,700 g
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
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EE Thru Hole Aluminum Electrolytic Capacitors

Panasonic EE Series Thru-Hole Aluminum Electrolytic Capacitors offer a high ripple current (at high frequency) 40% higher than the ED Series. The Panasonic EE Series Capacitors have an endurance of 8000h to 10000h at 105°C and a rated W.V. range of 160VDC to 450VDC.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.