ERA-2VEB1101X

Panasonic
667-ERA-2VEB1101X
ERA-2VEB1101X

Ürt.:

Açıklama:
İnce Film Dirençleri - SMD 0402 0.1% 1.1Kohm 25ppm SMD

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 10000   Çoklu: 10000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (10000'in katları olarak sipariş verin)
0,09 € 900,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: İnce Film Dirençleri - SMD
RoHS:  
Reel
ERA-xV
1.1 kOhms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
- 55 C
+ 155 C
100 mW (1/10 W)
75 V
Marka: Panasonic
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Özellikler: High Stability and Reliability
Montaj Stili: PCB Mount
Ürün: Thin Film Resistors High Reliability
Ürün Tipi: Thin Film Resistors
Fabrika Paket Miktarı: 10000
Alt kategori:: Resistors
Teknoloji: Thin Film
Sonlandırma Stili: SMD/SMT
Tip: Thin Film Chip Resistors
Birim Ağırlık: 0,650 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

ERA-2V High-Reliability Thin Film Chip Resistors

Panasonic ERA-2V High-Reliability Thin Film Chip Resistors are 0402 case-sized, AEC-Q200-qualified resistors that offer high power, reliability, accuracy, and performance. The surface mount ERA-2V resistors feature a gold inner terminal and soft outer terminal, resulting in increased reliability/stability when faced with high temperatures/humidity. Designed for high ESD resistance, the uniquely durable components operate within a -55°C to +155°C temperature range and offer a 10,000-hour load life at +85°C. These features protect against heat shock, corrosion, and ESD withstanding. Applications include BMS, batteries, power control units, solar panels, and more.

High-Precision Thin Film Resistors

Panasonic High-Precision Thin Film Resistors feature low current noise, high accuracy, and high reliability at high temperatures and high humidity. These thin film resistors boast a high accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial, including automotive, appliance, and industrial markets.

ERA-V Thin Film Chip Resistors

Panasonic ERA-V Thin Film Chip Resistors are AEC-Q200 and RoHS compliant and offer high ESD resistance. The ERA-V series features gold inner terminal construction with a soft outer terminal, making it highly reliable and stable when facing high temperatures and humidity. These resistors provide high reliability, high accuracy, and high performance. Panasonic ERA-V Thin Film Chip Resistors are ideal for control units, solar panels including BMS and battery, and measurement equipment.