ERZ-E14A751SC

Panasonic
667-ERZ-E14A751SC
ERZ-E14A751SC

Ürt.:

Açıklama:
Varistörler 750VDC 1W 7500A L/S=10mm Cut LD
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2000   Çoklu: 2000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,388 € 776,00 €
0,363 € 1.452,00 €
0,351 € 3.510,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: Varistörler
RoHS:  
ERZ-E-S1
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17.5 mm
7.5 kA
420 J
530 pF
- 40 C
+ 125 C
Bulk
Marka: Panasonic
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: ID
Bacak aralığı: 10 mm
Fabrika Paket Miktarı: 2000
Alt kategori:: Varistors
Ticari Unvan: ZNR
Tip: ZNR Transient/Surge Absorber
Genişlik: 8.2 mm
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8533408070
ECCN:
EAR99

ERZ-E-S1 ZNR® Transient / Surge Absorbers

Panasonic ERZ-E-S1 ZNR® Transient / Surge Absorbers offer outstanding performance and a broad -40°C to +125°C operating temperature range in a 14mm diameter package. Panasonic ERZ-E-S1 metal oxide varistors (MOVs) protect electronic equipment against voltage surges while providing space- and cost-effectiveness. ERZ-E-S1 provides the same performance and lead spacing as 20mm varistors but in a smaller size.

ERZ-E ZNR® Transient/Surge Absorbers (MOVs)

Panasonic ERZ-E Series ZNR® Transient/Surge Absorber product line (Metal Oxide Varistors) consists of devices used to protect electronic equipment against voltage surges and save board space and cost. The ERZ-E Series ZNR Transient/Surge Absorbers include smaller sizes 5mm (ERZ-E5), 7mm (ERZ-E7), 8mm (ERZ-E8), 11mm (ERZ-E11), and 14mm (ERZ-E14) that deliver the same outstanding ZNR performance as their larger 20mm counterparts. Features of ERZ-E14 Series ZNR Transient/Surge Absorbers include exceptional ability to withstand surge current in a compact size, energy handling capability, voltage range from 200V to 1100V, compliance to UL and VDE standards, and RoHS compliance. The ERZ-E14 Series is also a drop-in replacement for Panasonic's ERZ-V20Dxx series parts. Applications for the ERZ-E Series include lighting control, smart meters, solar inverters, appliances, consumer electronics, and communication equipment.