PSAC12R-480
Ürün Teknik Özelliklerine Bakın
Ürt.:
Açıklama:
Duvar Montajlı AC Adaptörleri 12W 48V 0.25A Levl VI 2.1 No Blade
Stok Durumu
-
Stok:
-
0Beklenmeyen bir hata oluştu. Lütfen daha sonra tekrar deneyin.
-
Siparişte:
-
20
Fiyatlandırma (EUR)
| Miktar | Birim Fiyat |
Toplam Fiyat
|
|---|---|---|
| 7,69 € | 7,69 € | |
| 7,22 € | 72,20 € | |
| 7,01 € | 175,25 € |
Veri Sayfası
Test/Quality Data
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- JPHTS:
- 392690029
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Türkiye

PHIHONG INTERCHANGEABLE PLUG ADAPTERS
The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.
Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs
5-0807-11