1086510

Phoenix Contact
651-1086510
1086510

Ürt.:

Açıklama:
DIN Ray Klemensleri UBAL 240 FE Term Block;1POS;380A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Fabrika Teslim Süresi:
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
48,19 € 48,19 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: DIN Ray Klemensleri
RoHS:  
High Current
1 Position
380 A
1 kV
Screw
Yellow
Polyamide (PA)
UL 94 V-0
DIN Rail
500 AWG
3/0 AWG
130 mm
37.5 mm
70 mm
UBAL
Marka: Phoenix Contact
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: EE
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 60 C
Ürün Tipi: DIN Rail Terminal Blocks
Fabrika Paket Miktarı: 5
Alt kategori:: Terminal Blocks
Tel Ölçer Aralığı: 500 AWG to 3/0 AWG
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

UBAL High-Current Terminal Blocks

Phoenix Contact UBAL High-Current Terminal Blocks are designed for aluminum conductors and copper wires (AL-CU). The high current terminal blocks operate at a voltage rating of 1kV. These UBAL terminal blocks provide pre-lubricated contact cavities that simplify the connection of aluminum conductors. The UBAL blocks help in achieving optimum conductor connection with a high-tightening torque. These blocks are maintenance-free and offer a simplified assembly process, with pre-greased terminal points. The UBAL blocks feature extremely robust housing that is made from fiberglass-reinforced polyamide with V0 approval. These blocks offer high-level safety, with optional touch-proof caps for conductive clamping par. Phoenix Contact UBAL terminal blocks can be mounted on standard DIN rail (except UBAL 240), or directly on the mounting plate.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.