1419784

Phoenix Contact
651-1419784
1419784

Ürt.:

Açıklama:
Sensör Kabloları / Aktüatör Kabloları SACC-SQ-M12MS-4CON- 20/0 5

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 112

Stok:
112 Hemen Gönderilebilir
Fabrika Teslim Süresi:
5 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
12,87 € 12,87 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Sensör Kabloları / Aktüatör Kabloları
RoHS:  
M12
4 Position
No Connector
Male
A Coded
500 mm (19.685 in)
4 A
250 V
IP67
Marka: Phoenix Contact
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Ceket Malzemesi: Thermoplastic Elastomer (TPE)
Ürün Tipi: Sensor Cables / Actuator Cables
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Ticari Unvan: SPEEDCON
Parça No Takma Adları: SACC-SQ-M12MS-4CON-20/0,5 SACCSQM12MS4CON2005
Birim Ağırlık: 18,800 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.