1442489

Phoenix Contact
651-1442489
1442489

Ürt.:

Açıklama:
Sensör Kabloları / Aktüatör Kabloları SAC-4P-30-PURM12FSP 3.0M LENGTH

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 12

Stok:
12 Hemen Gönderilebilir
Fabrika Teslim Süresi:
5 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,34 € 14,34 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Sensör Kabloları / Aktüatör Kabloları
RoHS:  
M12
4 Position
No Connector
Female
A Coded
3 m (9.843 ft)
4 A
250 V
Black-Gray
IP65, IP68, IP69K
Marka: Phoenix Contact
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PL
Ceket Malzemesi: Polyurethane (PUR)
Ürün Tipi: Sensor Cables / Actuator Cables
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Ticari Unvan: PLUSCON Field
Parça No Takma Adları: SAC-4P-_3,0-PUR/M12FS_P SAC4P30PURM12FSP
Birim Ağırlık: 95 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

M12 Plastic Cable Assemblies

Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open-ended and female, and in lengths from 0.3m to 10m. The Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications.M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.