1476056

Phoenix Contact
651-1476056
1476056

Ürt.:

Açıklama:
Ethernet Kabloları / Ağ Kabloları NBC-P12MSD/10,0-93E/P12FSD

Stokta Var: 16

Stok:
16 Hemen Gönderilebilir
Fabrika Teslim Süresi:
11 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
97,60 € 97,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Ethernet Kabloları / Ağ Kabloları
RoHS:  
Networking Cable
M12
4 Position
M12
4 Position
Male / Female
10 m (32.808 ft)
Blue (Water Blue)
26 AWG
D Coded
IP67
48 VAC, 60 VDC
Marka: Phoenix Contact
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PL
Akım Oranı: 1.5 A
Muhafaza Materyalleri: Thermoplastic Polyurethane (TPU)
Ceket Malzemesi: Polyurethane (PUR)
Kilitleme Mekanizması: Push-Pull
Ürün Tipi: Ethernet Cables / Networking Cables
Koruyucu: Shielded
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

M12 Push-Pull Cable Assemblies

Phoenix Contact M12 Push-Pull Cable Assemblies provide a secure connection and an ease-of-use design that reduces installation time by up to 80%. Secure, tool-free plugging is achieved with push-pull technology, even in confined spaces and with a high cabling density. These cable assemblies offer greater flexibility and are highly future-proof for worldwide availability. The compact design is achieved due to the countersunk M12 ports that allow flush integration into the housing, saving on space. Phoenix Contact M12 Push-Pull Cable Assemblies latch in by means of simple, direct insertion, making them ideal for smaller spaces.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.