1844989

Phoenix Contact
651-1844989
1844989

Ürt.:

Açıklama:
Tak-Çıkar Terminal Blokları DMCV 0,5/13-G1- 2,54 P20THR R56
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
9 Hafta Fabrikada tahmini üretim süresi.
Minimum: 330   Çoklu: 330
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,27 € 3.059,10 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Tak-Çıkar Terminal Blokları
RoHS:  
Headers
13 Position
2.54 mm
6 A
32 V
Black
DMCV
Marka: Phoenix Contact
Kontak Malzemesi: Copper
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PL
Yükseklik: 7.1 mm
Uzunluk: 7.39 mm
Ürün Tipi: Pluggable Terminal Blocks
Fabrika Paket Miktarı: 330
Alt kategori:: Terminal Blocks
Genişlik: 34.32 mm
Parça No Takma Adları: DMCV 0,5/13-G1-2,54 P20THR R56
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.