2905743

Phoenix Contact
651-2905743
2905743

Ürt.:

Açıklama:
Devre Kesiciler CBM E4 24DC/0.5-10A NO-R

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 159

Stok:
159 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
168,93 € 168,93 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Devre Kesiciler
RoHS:  
REACH - SVHC:
Circuit Breaker
Electronic
40 A
24 VDC
4 Pole
- 25 C
+ 70 C
Non-Illuminated
Bulk
Marka: Phoenix Contact
Yükseklik: 130 mm
Uzunluk: 121 mm
Montaj Stili: DIN Rail Mount
Fabrika Paket Miktarı: 1
Alt kategori:: Circuit Breakers
Voltaj Derecesi: 24 V
Genişlik: 41 mm
Birim Ağırlık: 340,200 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536303090
BRHTS:
85362000
ECCN:
EAR99

CBM Multi-Channel Circuit Breakers

Phoenix Contact CBM Multi-Channel Electronic Device Circuit Breakers feature four to eight channels and can be safely protected against overload and short-circuit currents. With the integrated nominal current wizard, setting the right nominal current is easy. The selected settings are locked electronically preventing the risk of unintentional adjustment. Phoenix Contact CBM Multi-Channel Electronic Device Circuit Breakers feature an integrated early warning system that ensures fewer failures with the illumination of an associated LED when 80% of the set nominal current of a channel is reached. Ideal applications include use in machine building, process engineering, and control/systems manufacturing.

Multi-Channel Electronic Circuit Breakers

Phoenix Contact Multi-Channel Electronic Circuit Breakers offer convenient protection with user-friendly, easy, and intuitive operation. The CBM, CBMC, and CBMC from Phoenix Contact with IO-Link multi-channel circuit breakers provide greater functionality in a small amount of space. Electronic locking of the set nominal currents provides increased system safety and prevents accidental changes to the current values. A wide temperature range and high resistance to shock and vibration allow for use in various fields of application. The push-in technology components are particularly suitable for use in machine building and control technology.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.