2907572

Phoenix Contact
651-2907572
2907572

Ürt.:

Açıklama:
Devre Kesiciler TMC 81C 16A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 22

Stok:
22
Hemen Gönderilebilir
Siparişte:
72
Beklenen 2.04.2026
72
Beklenen 6.04.2026
Fabrika Teslim Süresi:
13
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
22,26 € 22,26 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Devre Kesiciler
RoHS:  
TMC 8
Circuit Breaker
Thermal Magnetic
16 A
120 VAC
60 VDC
1 Pole
Lever
- 35 C
+ 70 C
Non-Illuminated
Marka: Phoenix Contact
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Yükseklik: 116 mm
Uzunluk: 65.7 mm
Montaj Stili: DIN Rail Mount
Fabrika Paket Miktarı: 1
Alt kategori:: Circuit Breakers
Voltaj Derecesi: 277 VAC, 60 VDC
Genişlik: 17.6 mm
Birim Ağırlık: 150 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99

TMC Thermomagnetic Circuit Breakers

Phoenix Contact TMC Thermomagnetic Circuit Breakers are ideal for use in information, communication, and process technology markets. The integrated remote signaling enables users to permanently monitor the operating state of a system. Phoenix Contact TMC Thermomagnetic Circuit Breakers feature fast-blow fuses for normal opened and closed contacts. The tripping characteristics of the TMC series make them viable in a diverse array of applications, including programmable controllers, valves, motors, and frequency inverters.

TMC8 Thermomagnetic Circuit Breakers

Phoenix Contact TMC8 Series Thermomagnetic Circuit Breakers are UL Listed 489 breakers and feature a trip-free design that opens during an overcurrent event, even if the switch is held closed. The TMC8 series also offers a snap-action mechanism that creates a longer-lasting  product by eliminating contact welding and reducing contact wear and pitting.  These breakers come in 1-, 2-, and 3-pole options, and each one also comes in B-, C-, and D-curve options to ensure the proper trip speed based on user end devices. A vast array of accessories are available to further increase a system’s functionality including an auxiliary contact, alarm contact, and shunt trip. TMC8 breakers can also be bussed together utilizing a cuttable UL Listed busbar.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.