1SP0635V2M1-12

Power Integrations
869-1SP0635V2M1-12
1SP0635V2M1-12

Ürt.:

Açıklama:
Kapı Sürücüleri 1SP0635 PI Gate Driver ONLY
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
Minimum: 6   Çoklu: 6
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
281,62 € 1.689,72 €
272,95 € 3.275,40 €
252,58 € 10.608,36 €
102 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Power Integrations
Ürün Kategorisi: Kapı Sürücüleri
RoHS: N
IGBT Drivers
35 A
9 ns
30 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
Marka: Power Integrations
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CH
Input Voltage - Max: 15.5 V
Input Voltage - Min: 14.5 V
Ürün Tipi: Gate Drivers
Fabrika Paket Miktarı: 6
Alt kategori:: PMIC - Power Management ICs
Ticari Unvan: Scale-2
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109150
TARIC:
8537109899
ECCN:
EAR99

1SP0635x-12 Single Channel IGBT Driver

Power Integrations 1SP0635x-12 Single Channel IGBT Driver is a compact, high-performance, plug-and-play gate driver designed for 1200V 130mm x 140mm and 190mm x 140mm IGBT modules. The master driver 1SP0635x2M1-12 features a fiber-optic interface with a built-in isolated DC power supply. 1SP0635x-12 can be used as a stand-alone driver or with up to three 1SP0635D2Sx-12 slaves to drive up to four parallel-connected IGBT modules.

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.