INN4377F-H341-TL

Power Integrations
869-INN4377F-H341-TL
INN4377F-H341-TL

Ürt.:

Açıklama:
AC/DC Dönüştürücüler 135 W (85-265 VAC)
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
Minimum: 1800   Çoklu: 1800
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1800'in katları olarak sipariş verin)
3,27 € 5.886,00 €
9.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Power Integrations
Ürün Kategorisi: AC/DC Dönüştürücüler
RoHS:  
InSOP-T28D
GaN
InnoSwitch4-Pro
Reel
Marka: Power Integrations
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: AC/DC Converters
Fabrika Paket Miktarı: 1800
Alt kategori:: PMIC - Power Management ICs
Ticari Unvan: PowiGan
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

InnoSwitch™4-Pro Switcher ICs

Power Integrations InnoSwitch™4-Pro Switcher ICs offer switching frequencies up to 140kHz and a high level of integration to reduce component volume and required PCB board area by typical adapter implementation. The ICs interface seamlessly with the ClampZero active clamp ICs and achieve zero voltage switching in continuous/discontinuous conduction modes. InnoSwich4-Pro uses an RCD clamp with the appropriate part number choice to operate in QR mode. System efficiency exceeds 95%, allowing users to eliminate thermal management heat sinks, spreaders, and potting materials, reducing size, component cost, and manufacturing complexity. Integrating a PowiGaN primary switch and controller, isolated feedback, and a secondary controller with an I2C interface simplifies the development/manufacturing of fully programmable, highly efficient power supplies.