LYT5226D-TL

Power Integrations
869-LYT5226D-TL
LYT5226D-TL

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri LED Driver Non-Dimm PFC CC output, 16W

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 2500   Çoklu: 2500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2500'in katları olarak sipariş verin)
0,559 € 1.397,50 €
0,525 € 5.250,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Power Integrations
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
RoHS:  
1 Output
Boost, Buck, Flyback
4.35 A
SO-16B-14
230 V
115 V
40 kHz to 132.7 kHz
Adjustable
LYTSwitch-5
- 40 C
+ 150 C
Constant Current
Reel
Marka: Power Integrations
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
Giriş Voltajı: 115 VAC to 230 VAC
Neme Duyarlı: Yes
Montaj Stili: SMD/SMT
Kanal Sayısı: 1 Channel
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 2500
Alt kategori:: Driver ICs
Besleme Akımı - Maks: 1.5 mA
Ticari Unvan: LYTSwitch
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LYTSwitch-5 Single-Stage LED Driver ICs

Power Integrations LYTSwitch-5 Single-Stage LED Driver ICs combine PFC and constant-current output to provide a flexible design platform for multiple common LED topologies. The ICs support non-isolated topologies such as buck and buck-boost for lamps and bulbs and safety-rated isolated flyback topology for ballast applications. These devices incorporate a high-voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller. The controller provides fast (cycle-by-cycle) current limit, input and output OVP, plus advanced thermal management circuitry.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LYT522x LED Lighting Drivers

Power Integrations LYT522x LED Lighting Drivers is a single stage LED Driver IC with combined PFC and constant current output. They are ideal for single-stage power factor corrected constant current LED applications - bulbs, tubes and ballasts. These LED Lighting Drivers incorporate a high-voltage power MOSFET, discontinuous mode, frequency mode, variable frequency, and variable on-time controller. LYT522x supports buck, buck boost, tapped buck, boost, isolated and non-isolated flyback topologies. These drivers combine low-side switching topology, cooling via electronically quiet source pins and frequency jitter ensuring low EMI thereby reducing the size of the input filter components.