PS-12200NB

Power-Sonic
547-PS-12200NB
PS-12200NB

Ürt.:

Açıklama:
Mühürlü Kurşun Asit Akü 12V 20.0AH 1.0A NUT & BOLT

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.
Mouser şu anda bu ürünü bölgenizde satışa sunmuyor.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Power-Sonic
Ürün Kategorisi: Mühürlü Kurşun Asit Akü
Gönderim Kısıtlamaları:
 Mouser şu anda bu ürünü bölgenizde satışa sunmuyor.
RoHS:
Rechargeable
12 V
20 Ah
Nut and Bolt
181 mm
76 mm
167 mm
Pil Kimyası: Sealed Lead Acid (SLA, VRLA)
Marka: Power-Sonic
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: VN
Ürün Tipi: Lead Acid Battery
Fabrika Paket Miktarı: 1
Alt kategori:: Battery
Birim Ağırlık: 3 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

CAHTS:
8507209020
USHTS:
8507208041
JPHTS:
850720010
KRHTS:
8507200000
TARIC:
8507208090
ECCN:
EAR99

PS Rechargeable Sealed Lead Acid Batteries

Power-Sonic PS Rechargeable Sealed Lead Acid Batteries are designed with Absorbent Glass Mat (AGM) technology to ensure superior performance and reliability. These batteries feature a valve-regulated, spill-proof construction that enables safe operation in any orientation (excluding continuous inverted use). They have a rugged impact-resistant ABS case and cover that are flame retardant to UL94-HB and UL94-V0. Power-Sonic PS Rechargeable Sealed Lead Acid Batteries promote a low discharge rate for long shelf life. The PS series is specifically engineered for use in general-purpose float and light cyclic applications, including fire and security systems, emergency lighting, UPS, toys, and medical devices. VdS-approved models are available.

Power-Sonic PS Series Sealed Lead Acid Batteries - EXPANSION

Power Sonic has expanded their offering of Sealed Lead Acid Batteries to include the PS-1280F1, PS-1280F2 and PS-12200NB. The PS-1280F1 and PS-1280F2 are 8.0AH general purpose batteries in the PS-1270 footprint. The PS-12200NB is a 20AH rated battery in a PS-12180 footprint. These general purpose sealed lead acid batteries provide additional battery capacity without increasing the battery footprint for existing designs.

Power Sonic offers the PS Series Sealed Lead Acid Batteries, including the new 12V 10.5 AH model. These batteries are manufactured with Absorbent Glass Mat (AGM) technology for superior performance. The valve regulated, spill proof construction allows safe operation in any position.
View the entire Power Sonic PS Series Sealed Lead Acid Batteries.