BKPB002012102R2MA2

Pulse Electronics
603-BKPB2012102R2MA2
BKPB002012102R2MA2

Ürt.:

Açıklama:
Güç İndüktörleri - SMD 2.2uH RDC=0.19Ohms 400mA

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.955

Stok:
3.955 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (3000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,198 € 0,20 €
0,159 € 1,59 €
0,152 € 3,80 €
0,123 € 12,30 €
0,118 € 29,50 €
0,099 € 99,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,077 € 231,00 €
0,061 € 366,00 €
0,058 € 522,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Pulse
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Power Inductor
2 mm x 1.25 mm x 1 mm
Shielded
2.2 uH
20 %
400 mA
190 mOhms
400 mA
- 55 C
+ 125 C
2 mm
1.25 mm
1 mm
Ferrite
BKPB
Reel
Cut Tape
MouseReel
Uygulama: Power
Marka: Pulse Electronics
Çekirdek Tipi: Multilayer
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 3000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Parça No Takma Adları: MPB201210T-2R2M-NA2
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

SMD Multilayer Power Inductors

Pulse Electronics SMD Multilayer Power Inductors are compact, low profile, and high current inductors. These inductors use low-loss ferrite material to support high-speed switching frequencies. The multilayer power inductors feature a magnetically shielded configuration for high-density mounting. These inductors are ideally used in DC-DC converters, power modules, cellular phones, DSC, PND, DVDs, wireless cards, and other electronic devices.

SMD Shielded Power Inductors

Pulse Electronics SMD Shielded Power Inductors are available in various package sizes and feature a wide inductance range. These inductors feature magnetic shielding and are halogen free, RoHS compliant, and REACH compliant. Pulse Electronics SMD Shielded Power Inductors are suitable for AP routers, LED lighting, DC-DC converters, and game consoles.