W6103B0100

Pulse Electronics
673-W6103B0100
W6103B0100

Ürt.:

Açıklama:
Antenler 3x3 MIMO DB-WiFi FPC w IPEX

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,86 € 7,86 €
6,00 € 60,00 €
5,72 € 171,60 €
4,96 € 496,00 €
4,74 € 1.185,00 €
3,96 € 1.980,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Pulse
Ürün Kategorisi: Antenler
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
MIMO
2.4 GHz
5.9 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), DSRC
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, U-NII
PCB Trace
T-Bar Flex
4.5 dBi
50 Ohms
2
3 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL Female
2.45 GHz, 5.5 GHz
Wireless Applications, RF Environments, Security, Video, Graphics, SmartGrid, Meters, Sensor Networks, Transportation
80 mm
20 mm
27 mm
100 mm RF1.13 x 3
Gemini
Bulk
Marka: Pulse Electronics
Kablo Uzunluğu: 100 mm
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Polarizasyon: Linear
Fabrika Paket Miktarı: 10
Alt kategori:: Antennas
Birim Ağırlık: 1,800 g
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
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

W6103B0100 Gemini Antenna

Pulse Electronics W6103B0100 Gemini Antenna is a 3x3 MiMo dual-band WiFi/BT FPC antenna. The Wi-Fi BLUETOOTH®, BLE, and ZigBee antenna is ideal for challenging RF environments. Other features include high efficiency, over 70%, and flexible enough to fit in tight spaces. Applications include IoT, including video, graphics, SmartGrid, and transportation.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.