QPF4228SR

Qorvo
772-QPF4228SR
QPF4228SR

Ürt.:

Açıklama:
RF Ön Uç 2.4GHz Wi-Fi 6 Front End Module
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
22 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,29 € 2,29 €
2,07 € 51,75 €
Tam Makara (100'in katları olarak sipariş verin)
1,87 € 187,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape
Stok Durumu:
Stokta Var
Fiyat:
2,29 €
Min:
1

Benzer Ürün

Qorvo QPF4228TR13-5K
Qorvo
RF Ön Uç 2.4GHz Wi-Fi 6 Front End Module

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Qorvo
Ürün Kategorisi: RF Ön Uç
RoHS:  
Wi-Fi
2.412 GHz to 2.484 GHz
2.2 dB
3.3 V
SMD/SMT
QFN-16
Reel
Cut Tape
Marka: Qorvo
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Kazanç: 33 dB
Neme Duyarlı: Yes
Ürün Tipi: RF Front End
Seri: QPF4228
Fabrika Paket Miktarı: 100
Alt kategori:: Wireless & RF Integrated Circuits
Teknoloji: Si
Parça No Takma Adları: QPF4228
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
8517620090
ECCN:
5A991.g

QPF4228 Wi-Fi Front End Modules

Qorvo QPF4228 Wi-Fi Front End Modules (FEM) are integrated modules designed for Wi-Fi 802.11ax (Wi-Fi 6) systems. These modules offer compact form factor and integrated matching that minimizes layout area in the application. The QPF4228 modules integrate a 2.4GHz Power Amplifier (PA), regulator, Single Pole Three Throw (SP3T) Switch, Low Noise Amplifier (LNA), and coupler. These modules optimize the PA for a 3.3V supply voltage that conserves power consumption and maintains the highest linear output power and leading-edge throughput. TheQPF4228 modules come with a receive path that matches the optimal technologies to maximize Rx sensitivity through noise figure performance. This noise figure performance is consistent over a wider variety of conditions. The QPF4228SR comes in 7" reel with 100 pieces and QPF4228TR13-5K comes in 13" reel with 5000 pieces. Qorvo QPF4228 Wi-Fi Front End Modules include two options for power detect such as a DC power detector and an RF power detector with voltage and RF outputs respectively. Typical applications include access points, wireless routers, client equipment, customer premise equipment, and IoT.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015