R-78AA1.8-1.0SMD-R

RECOM Power
919-R-78AA1.8-1SMDR
R-78AA1.8-1.0SMD-R

Ürt.:

Açıklama:
DC/DC Dönüştürücüler - SMD 1A DC/DC REG 4.75-18Vin 1.8Vout
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
17 Hafta Fabrikada tahmini üretim süresi.
Minimum: 250   Çoklu: 250
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (250'in katları olarak sipariş verin)
7,54 € 1.885,00 €
7,53 € 3.765,00 €
7,23 € 7.230,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
RECOM
Ürün Kategorisi: DC/DC Dönüştürücüler - SMD
RoHS:  
Non-Isolated
1 Output
1.8 W
4.75 V
18 V
1.8 V
1 A
SMD-10
15.3 mm (0.602 in)
9.6 mm (0.378 in)
9 mm (0.354 in)
Industrial
R-78AA
Marka: RECOM Power
Kasa Stili: Encapsulated
Uyum: EAC; IEC; RoHS
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: SMD/SMT
Paketleme: Reel
Ürün: Non-Isolated / PoL
Ürün Tipi: Non-Isolated DC-DC Converters
Fabrika Paket Miktarı: 250
Alt kategori:: DC-DC Converters
Ticari Unvan: Innoline
Parça No Takma Adları: 80999162
Birim Ağırlık: 1,700 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.