RAC01-12SGA

RECOM Power
919-RAC01-12SGA
RAC01-12SGA

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı 1W 85-264Vin 12Vout 83mA

Stokta Var: 175

Stok:
175 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,34 € 7,34 €
6,99 € 34,95 €
6,65 € 66,50 €
6,17 € 123,40 €
6,07 € 364,20 €
5,72 € 572,00 €
5,54 € 2.770,00 €
5,40 € 5.400,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
RECOM
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
1 W
85 VAC to 264 VAC
1 Output
12 VDC
83 mA
Through Hole
Encapsulated
3 kVAC
68%
33.7 mm
22.2 mm
19 mm
RAC01-GA
Marka: RECOM Power
Uyum: CAN/CSA; EAC; IEC; RoHS; UL
Boyutlar: 3.7 mm x 22.2 mm x 19 mm
Endüstri: Industrial
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 25 C
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Tube
Ürün: AC/DC Output Modules
Ürün Tipi: AC-DC Power Modules
Fabrika Paket Miktarı: 20
Alt kategori:: Power Supplies
Ticari Unvan: Powerline AC/DC
Parça No Takma Adları: 20001049
Birim Ağırlık: 12 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RAC01-GA/GB & RAC02-GA/GB AC-DC Power Supplies

RECOM Power RAC01-GA/GB and RAC02-GA/GB AC/DC Power Supplies are 1W and 2W devices that are ideal for PCB mounted, compact, board-level industrial power supplies. These power supplies feature universal AC input voltage ranges, regulated, and short-circuit-proof isolated DC outputs, low standby power consumption, and -25°C to +80°C operating temperature range. The RAC01-GA and RAC02-GA power supplies come with a built-in class A / FCC Part 15 EMC filter. The RAC01-GB and RAC02-GB are available with a built-in class B / FCC Part 15 EMC filter. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line.