RAC06-24SC

RECOM Power
919-RAC06-24SC
RAC06-24SC

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı CONV AC/DC 6W 90-264VIN 24VOUT

Stokta Var: 10

Stok:
10 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
22,00 € 22,00 €
21,29 € 106,45 €
20,14 € 201,40 €
19,53 € 390,60 €
19,39 € 969,50 €
18,85 € 1.885,00 €
17,59 € 3.518,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
RECOM
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
6 W
90 VAC to 264 VAC
1 Output
24 VDC
250 mA
Through Hole
Encapsulated
3 kVAC
79%
50.9 mm
25.5 mm
16.4 mm
RAC06-S_DC
Marka: RECOM Power
Uyum: CAN/CSA; CE; EAC; ERP; IEC; RoHS; UL
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Endüstri: Industrial
Giriş Frekansı: 47 Hz to 440 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 55 C
Minimum Çalışma Sıcaklığı: - 25 C
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Tube
Ürün: AC/DC Output Modules
Ürün Tipi: AC-DC Power Modules
Fabrika Paket Miktarı: 10
Alt kategori:: Power Supplies
Ticari Unvan: Powerline
Parça No Takma Adları: 20000820
Birim Ağırlık: 35 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC06 Series 6 Watt AC/DC Converters

RECOM Power RAC06 Series is a compact 6 watt AC/DC Converter. Features include compact size, high efficiency, and low output ripple/noise. The RAC06 Series 6 watt AC/DC Converters from RECOM Power are available in both single and dual output versions for PCB or wired mounting. They offer short circuit, overload, and overtemperature protections.
Learn more.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.