RAC15-12SK/WI/W

RECOM Power
919-RAC15-12SK/WI/W
RAC15-12SK/WI/W

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı 15W 18-264Vin 12Vout 1.25A

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 96

Stok:
96 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,19 € 14,19 €
13,52 € 67,60 €
13,24 € 132,40 €
12,87 € 308,88 €
12,60 € 604,80 €
12,33 € 1.479,60 €
11,99 € 3.165,36 €
11,74 € 5.916,96 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
RECOM
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
15 W
18 VAC to 264 VAC, 18 VDC to 375 VDC
1 Output
12 VDC
1.25 A
Wire Leads
Encapsulated
4 kVAC, 6 kVDC
52.5 mm
40 mm
25.5 mm
RAC15-K/WI
Marka: RECOM Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Boyutlar: 52.5 mm x 40 mm x 25.5 mm
Endüstri: Industrial
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Tray
Ürün: AC/DC Output Modules
Ürün Tipi: AC-DC Power Modules
Fabrika Paket Miktarı: 24
Alt kategori:: Power Supplies
Parça No Takma Adları: 20001698
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC15-K/WI AC-DC Power Supplies

RECOM Power RAC15-K/WI AC-DC Power Supplies offer ultra-low input ranges of 18VAC to 264VAC or 18VDC to 375VDC in a 1.5" x 2" compact package. These power supplies feature industry-standard pinning, enabling integration via solder mounting or flexible cable connections. RAC15-K/WI supplies are certified to operate at altitudes of up to 3000m under OVC III or up to 5000m under OVC II requirements. RECOM Power RAC15-K/WI AC-DC Power Supplies are suitable for e-mobility, infrastructure, intralogistics, industrial automation, and home automation applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.