RAC40-15SB

RECOM Power
919-RAC40-15SB
RAC40-15SB

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı Single

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
11 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
95,02 € 95,02 €
93,03 € 558,18 €
90,01 € 900,10 €
88,73 € 2.306,98 €
87,69 € 4.384,50 €
87,03 € 8.703,00 €
250 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
RECOM
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
40 W
90 VAC to 264 VAC
1 Output
15 VDC
2.666 A
Through Hole
Encapsulated
3 kVAC
83 %
89 mm
64.1 mm
25 mm
RAC40-SB
Marka: RECOM Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Endüstri: Industrial
Giriş Frekansı: 47 Hz to 440 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 40 C
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Bulk
Ürün Tipi: AC-DC Power Modules
Fabrika Paket Miktarı: 2
Alt kategori:: Power Supplies
Ticari Unvan: Powerline AC/DC
Parça No Takma Adları: 20000851
Birim Ağırlık: 280 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

RAC40-B 40W Single/Dual/Triple Output Converters

RECOM Power RAC40-B 40W Single/Dual/Triple Output Converters are compact 40W AC-DC switching power modules for PCB or DIN-rail mounting. These converters offer universal input voltage range and 3000VAC isolation. The RAC40-B Series features low output ripple and noise, are short circuit protected, and are suitable for industrial applications.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.