RACM06E-05SK/277

RECOM Power
919-RACM06E-05SK/277
RACM06E-05SK/277

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı 6W 80-305Vin 5Vout 1.2A

Stokta Var: 1.053

Stok:
1.053
Hemen Gönderilebilir
Siparişte:
792
Beklenen 27.03.2026
618
Beklenen 3.04.2026
Fabrika Teslim Süresi:
12
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,37 € 8,37 €
8,15 € 40,75 €
8,02 € 80,20 €
7,74 € 139,32 €
7,71 € 416,34 €
7,59 € 819,72 €
7,43 € 1.872,36 €
7,31 € 3.684,24 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
RECOM
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
6 W
80 VAC to 305 VAC
1 Output
5 VDC
1.2 A
Through Hole
4 kVAC
77 %
25.4 mm (1 in)
25.4 mm (1 in)
16.7 mm (0.657 in)
RACM06E-K/277
Marka: RECOM Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Boyutlar: 25.4 mm x 25.4 mm x 16.7 mm
Endüstri: ITE, Industrial, Household
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 90 C
Minimum Çalışma Sıcaklığı: - 40 C
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Tube
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 18
Alt kategori:: Power Supplies
Parça No Takma Adları: LD03-23B05R2 20001557
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RACM06E-K/277 AC/DC Power Supplies

RECOM Power RACM06E-K/277 AC/DC Power Supplies are 6W AC/DC power supplies with an 80VAC to 305VAC input voltage range. These power supplies are based on a 1”x 1” footprint and fit into a 17mm low-profile THT print mount module. The RACM06E-K/277 AC/DC power supplies are OVC III overvoltage category classified for up to 5000m operating altitude. These power supplies feature a thermally-optimized design with a safety rating for full-load output power from -40°C up to 60°C with some derating continuing to 90°C. The RACM06E-K/277 AC/DC power supplies measure 25.4mm x 25.4mm x 16.7mm and weigh 20g. Typical applications include industrial and automation, energy, datacom and telecom, building and home automation, medical, and infrastructure.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.