RACM30-12DK/277

RECOM Power
919-RACM30-12DK/277
RACM30-12DK/277

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı 30W 85-305Vin +/-12Vout +/-1.25A

Stokta Var: 114

Stok:
114 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,19 € 16,19 €
15,09 € 75,45 €
14,35 € 157,85 €
13,98 € 1.537,80 €
12,62 € 3.192,86 €
12,56 € 6.355,36 €
1.001 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
RECOM
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
30 W
85 VAC to 305 VAC
2 Output
12 VDC
1.25 A
- 12 VDC
- 1.25 A
Through Hole
Encapsulated
4 kVAC
52.5 mm
40 mm
25.5 mm
RACM30-K/277
Marka: RECOM Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Boyutlar: 52.5 mm x 40 mm x 25.5 mm
Endüstri: Industrial
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 90 C
Minimum Çalışma Sıcaklığı: - 40 C
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Tube
Ürün: AC/DC Output Modules
Ürün Tipi: AC-DC Power Modules
Fabrika Paket Miktarı: 11
Alt kategori:: Power Supplies
Parça No Takma Adları: 20001463
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RACM30-K/277 30W Single/Dual Output AC-DC Modules

RECOM Power RACM30-K/277 30W Single/Dual Output AC-DC Modules offer a full load power temperature range of -40°C to 60°C with a reduced load rating to 90°C. These AC-DC modules deliver a thermally effective power yield of 9.2W per inch³ at 60°C still air for continuous loads of 30W plus additional peak capability. RACM30-K/277 modules are safety rated as LPS limited power source and OVC III for an operating altitude of up to 5000m. The temperature range of RACM30-K/277 modules from RECOM Power makes them ideal for medical MOPP applications and household and industrial markets.