RACM60-24SK/OF/2X4

RECOM Power
919-RACM60-24SKOF2X4
RACM60-24SK/OF/2X4

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 60W 80-264Vin24Vout 2.5A Open Frame 2x4

Stokta Var: 9

Stok:
9 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
21,30 € 21,30 €
20,86 € 208,60 €
20,09 € 502,25 €
19,66 € 983,00 €
19,32 € 1.932,00 €
18,79 € 4.697,50 €
16,89 € 8.445,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
RECOM
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
60 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
2.5 A
Open Frame
4 kVAC
90 %
Medical, Industrial
101.6 mm (4 in)
53 mm (2.087 in)
31.5 mm (1.24 in)
RACM60-K/OF
Marka: RECOM Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Boyutlar: 101.6 mm x 53 mm x 31.5 mm
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Open Frame
Paketleme: Bulk
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Ticari Unvan: Powerline AC/DC
Tip: Multi-Purpose
Parça No Takma Adları: RACM90-24SK/OF 20001282
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RACM60-K/OF 60W Open-Frame AC/DC Converters

RECOM Power RACM60-K/OF AC/DC Converters are 2" x 3" medical-grade, open-frame AC/DC converters that provide 4kVAC/1min reinforced isolation. The series has an ambient operating temperature range of -40°C up to +55°C and up to +85°C with derating. The converters are highly efficient, with a rating of 90% and a typical no-load power consumption of 100mW. These AC/DC converters are also available in a PCB mountable version. RECOM Power RACM60-K/OF modules are multifaceted, meeting medical certifications and household and industrial safety standards. These converters are ideal for a wide variety of applications.

RACM60-K 60W Multi-Purpose AC/DC Converters

RECOM Power RACM60-K 60W Multi-Purpose AC/DC Converters are 2" x 3" compact modules designed to gain the highest overall efficiency levels from universal AC inputs over the entire output load. The multi-purpose, industrial + household + medical grade AC/DC converters deliver 60W of output power from -40°C to +55°C with natural air convection only and up to +85°C with derating or forced cooling.