RPX-4.0-CT

RECOM Power
919-RPX-4.0-CT
RPX-4.0-CT

Ürt.:

Açıklama:
DC/DC Dönüştürücüler - SMD 2W 3.8-36Vin 5Vout 4A Bag

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 437

Stok:
437 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,42 € 7,42 €
7,15 € 35,75 €
6,42 € 64,20 €
6,19 € 123,80 €
6,12 € 306,00 €
6,03 € 603,00 €
5,63 € 5.630,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
RECOM
Ürün Kategorisi: DC/DC Dönüştürücüler - SMD
RoHS:  
Non-Isolated
1 Output
2 W
3.8 V
36 V
1 V to 7 V
4 A
QFN-14
5.5 mm (0.217 in)
5 mm (0.197 in)
4.1 mm (0.161 in)
Industrial
RPX-4.0
Marka: RECOM Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Boyutlar: 5.5 mm x 5 mm x 4.1 mm
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 40 C
Neme Duyarlı: Yes
Montaj Stili: SMD/SMT
Paketleme: Poly Bags
Ürün: Non-Isolated / PoL
Ürün Tipi: Non-Isolated DC-DC Converters
Fabrika Paket Miktarı: 10
Alt kategori:: DC-DC Converters
Ticari Unvan: Innoline
Parça No Takma Adları: 80000271
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

RPX-4.0 Integrated Inductor DC-DC Buck Converters

RECOM Power RPX-4.0 Integrated Inductor 4.0A DC-DC Buck Converters feature a 3.8VDC to 36VDC input range with 5V, 12V, or 24V supply voltages in a compact 5mm x 5.5mm x 4.1mm thermally enhanced QFN package. The output voltage of the RPX-4.0 buck converters can be set with two resistors in the range from 1VDC up to 7VDC. The output current is up to 4A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. These features make the RPX-4.0 Integrated Inductor DC-DC Buck Converters from RECOM particularly suitable for industrial automation, test and measurement, portable devices, and high-density or weight-sensitive applications.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.