902-0089-001

ROBOTIS
184-902-0089-001
902-0089-001

Ürt.:

Açıklama:
AC, DC ve Servo Motorlar PM54-040-S250-R
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
1.887,05 € 1.887,05 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ROBOTIS
Ürün Kategorisi: AC, DC ve Servo Motorlar
24 V
108 mm
Marka: ROBOTIS
Ürün Tipi: AC, DC & Servo Motors
Seri: Dynamixel-P
Fabrika Paket Miktarı: 1
Alt kategori:: Motors & Motor Drives
Tip: Actuator
Parça No Takma Adları: PM54-040-S250-R
Birim Ağırlık: 709 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Dynamixel-P DC Servo Motors

ROBOTIS Dynamixel-P Series DC Servo Motors are designed to meet the most demanding needs for robotic movements. The series is an all-in-one motion solution for full-scale robots, industrial automation, and any robotic application that requires high power, extreme precision, and robust repeatability. A novel cycloidal gearhead provides precision, durability, and stability to its motions. The Dynamixel-P includes a brushless DC (BLDC) motor, encoders, motor driver, microcontroller, network connection, and reduction gearhead in every model. The series is available in a number of sizes and power levels to meet speed and torque specifications, and its modular design can be easily incorporated into existing systems. The motors require no additional motor driver hardware and can be used with any controller capable of asynchronous serial communication in the appropriate format.