2105-7521-105

Radiall
501-2105-7521-105
2105-7521-105

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler SMB F RA NA CR 2/50D
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
3 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
18,32 € 18,32 €
15,63 € 156,30 €
14,65 € 366,25 €
13,65 € 682,50 €
13,14 € 1.314,00 €
12,45 € 3.112,50 €
12,05 € 6.025,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Radiall
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
REACH - SVHC:
Connectors
RP-SMB
Plug (Socket)
50 Ohms
4 GHz
Crimp
Right Angle
Reverse
Cable Mount / Free Hanging
RD-178
Bulk
Gövde Malzemesi: Brass
Marka: Radiall
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Kaplin Mekanizması: Slide On
Ürün Tipi: RF Connectors / Coaxial Connectors
Seri: SMB
Fabrika Paket Miktarı: 1
Alt kategori:: RF Interconnects
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
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMB RF Connectors

Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.