R5F1007EANA#00

Renesas Electronics
968-R5F1007EANA#00
R5F1007EANA#00

Ürt.:

Açıklama:
16-bit Mikrodenetleyiciler - MCU 16-BIT GENERAL MCU RL78/G13 64K 24HWQFN -40 to 85 C
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3920   Çoklu: 3920
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,903 € 3.539,76 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
1,57 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Renesas Electronics
Ürün Kategorisi: 16-bit Mikrodenetleyiciler - MCU
RoHS:  
RL78
64 kB
4 kB
HWQFN-24
32 MHz
8 bit/10 bit
20 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G13
Tray
Analog Besleme Voltajı: 1.6 V to 5.5 V
Marka: Renesas Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Veri RAM Tipi: SRAM
Arayüz Türü: I2C, UART
Neme Duyarlı: Yes
ADC Kanal Sayısı: 6 Channel
Zamanlayıcı/Sayaç Sayısı: 8 x 16 bit
İşlemci Serisi: RL78/G13
Ürün: MCUs
Ürün Tipi: 16-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 3920
Alt kategori:: Microcontrollers - MCU
Güvenlik Zamanlayıcısı: Watchdog Timer, Windowed
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
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/G13 Series MCUs

Renesas Electronics RL78/G13 Series Microcontrollers (MCUs) are high-function general-purpose microcontrollers that consume low power and are available with an abundant lineup of various configurations. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and 43.2 DMIPS (32MHz) high performance. The RL78/G13 MCUs are capable of enabling IEC/UL 60730 safety standards for household appliances through built-in safety features. These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment, healthcare, and security.