R5F113PLCLFB#15

Renesas Electronics
968-R5F113PLCLFB#15
R5F113PLCLFB#15

Ürt.:

Açıklama:
16-bit Mikrodenetleyiciler - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 100QFP
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,32 € 6,32 €
4,88 € 48,80 €
4,52 € 113,00 €
4,13 € 413,00 €
3,94 € 985,00 €
3,85 € 1.925,00 €
3,68 € 2.649,60 €
3,66 € 10.540,80 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
6,32 €
Min:
1
Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
7,83 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Renesas Electronics
Ürün Kategorisi: 16-bit Mikrodenetleyiciler - MCU
RoHS:  
SMD/SMT
RL78/F15
AEC-Q100
Tray
Marka: Renesas Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Neme Duyarlı: Yes
Ürün Tipi: 16-bit Microcontrollers - MCU
Fabrika Paket Miktarı: 720
Alt kategori:: Microcontrollers - MCU
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
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

RL78 Automotive MCUs

Renesas Electronics RL78 Automotive MCUs are a cutting-edge series of 16-bit automotive-qualified MCUs. The Renesas Electronics RL78 features low power consumption and redefines efficiency in automotive applications. Boasting a wide range of product offerings, the RL78 ranges from 8KB to 512KB flash memory and 0.5KB to 32KB RAM. The devices also feature pin configurations from 20 to 144-pins across various packages. These MCUs excel in high-temperature environments, supporting ambient temperatures of up to 150°C (optionally for RL78/F13 and F14).

RL78/F15 Microcontrollers

Renesas Electronics RL78/F15 Microcontrollers feature enhanced CAN / LIN / IEBus and memory lineup designed for automotive applications. The RL78/F15 Microcontrollers feature high processing performance while delivering the lowest power consumption. The RL78/F15 offers a high-speed on-chip oscillator that provides 32MHz CPU operation and an enhanced motor control functionality by the motor control timer (Timer RD). The RL78/F15 supports 125°C (target) operation, whereby a CPU clock of 24MHz can be reached.