R5F11W67ASM#10

Renesas Electronics
968-R5F11W67ASM#10
R5F11W67ASM#10

Ürt.:

Açıklama:
16-bit Mikrodenetleyiciler - MCU 16-BIT GENERAL MCU RL78/G1M 4K 20TSSOP -40 to 85 C
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3328   Çoklu: 3328
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,491 € 1.634,05 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
0,84 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Renesas Electronics
Ürün Kategorisi: 16-bit Mikrodenetleyiciler - MCU
RoHS:  
RL78
4 kB
512 B
TSSOP-20
20 MHz
8 bit, 10 bit
16 I/O
2 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G1M
Tray
Marka: Renesas Electronics
Veri RAM Tipi: RAM
Arayüz Türü: CSI, UART
ADC Kanal Sayısı: 8 Channel
Ürün: MCUs
Ürün Tipi: 16-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 3328
Alt kategori:: Microcontrollers - MCU
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
EAR99

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/G1x 8-Bit Microcontrollers

Renesas Electronics RL78/G1x 8-Bit Microcontrollers are general-purpose MCUs with RL78 CPU core CISC architecture including 3-stage pipeline. These 8-bit MCUs operate from 2V to 5.5V single power supply voltage range. Features include 8/10-bit resolution A/D converter, 8-channel analog input, high accuracy, on-chip debug function, and on-chip key interrupt function. The RL78/G1x 8-bit microcontrollers operate from -40°C to 85°C ambient temperature range. These 8-bit MCUs come in a 20-pin plastic TSSOP package with 4.4mm x 6.5mm dimensions and 0.65mm pitch. Applications include small home appliances, toys, Office Automation (OA) equipment, simple lighting fixtures, and LED displays for portable batteries.