R5F562T6DDFK#V3

Renesas Electronics
968-R5F562T6DDFK#V3
R5F562T6DDFK#V3

Ürt.:

Açıklama:
32-bit Mikrodenetleyiciler - MCU 32BIT MCU RX62T 64K/8K QFP64

Yaşam Döngüsü:
NRND:
Yeni tasarımlar için tavsiye edilmez.
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,94 € 9,94 €
7,73 € 77,30 €
7,38 € 184,50 €
6,40 € 576,00 €
5,96 € 1.609,20 €
5,47 € 2.953,80 €
4,84 € 5.227,20 €
4,74 € 11.944,80 €
5.040 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Renesas Electronics
Ürün Kategorisi: 32-bit Mikrodenetleyiciler - MCU
RoHS:  
RX62T
SMD/SMT
LQFP-64
RX
64 kB
8 kB
32 bit
12 bit
100 MHz
37 I/O
4 V
5.5 V
- 40 C
+ 85 C
Tray
Analog Besleme Voltajı: 4 V to 5.5 V
Marka: Renesas Electronics
DAC Çözünürlüğü: 10 bit
Veri RAM Tipi: RAM
Arayüz Türü: CAN, I2C, SCI, USB
Neme Duyarlı: Yes
ADC Kanal Sayısı: 4 Channel
İşlemci Serisi: RX62T
Ürün: MCUs
Ürün Tipi: 32-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 90
Alt kategori:: Microcontrollers - MCU
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

RX600 32-bit Microcontrollers

Renesas Electronics RX600 32-bit Microcontrollers are optimized for high speed and excellent performance. The RX600 MCUs employ up to 4MB of flash memory and features zero-wait access. This extracts the full performance potential of the maximum operating frequency of 120MHz. The RX600 Series MCUs are provided with a single-precision FPU, a 32-bit multiplier and divider, and a 32-bit multiply-and-accumulate (MAC) unit. These enable the fast execution and real-time performance required for filtering operation or motor feedback control.

RX 32-bit Microcontrollers

Renesas Electronics RX 32-bit Microcontrollers (MCUs) are built around the high-performance RXv1/RXv2 CPU core and combine excellent operation performance with superior power efficiency. These MCUs come with various resources, such as Integrated Development Environments (IDE), debugging tools, programming tools, and middleware. The RX 32-bit MCUs consists of four product series such as RX700, RX600, RX200, and RX100. These MCUs share basic CPU architecture and peripherals and provide upward code compatibility. This maximizes design flexibility and facilitates software reuse.