R7F100GMH2DFB#HA0

Renesas Electronics
968-R7F100GMH2DFBHA0
R7F100GMH2DFB#HA0

Ürt.:

Açıklama:
16-bit Mikrodenetleyiciler - MCU 16-BIT GENERAL MCU RL78/G23 192K 80LFQFP -40 to 85 C
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
1,89 € 1.890,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
2,92 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Renesas Electronics
Ürün Kategorisi: 16-bit Mikrodenetleyiciler - MCU
RoHS:  
RL78
192 kB
20 kB
LFQFP-80
32 MHz
8 bit/10 bit/12 bit
66 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G23
Reel
Marka: Renesas Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
DAC Çözünürlüğü: 8 bit
Veri RAM Tipi: RAM
Veri ROM Boyutu: 8 kB
Veri ROM Tipi: EEPROM
Arayüz Türü: CSI, I2C, UART
ADC Kanal Sayısı: 17 Channel
Ürün: MCUs
Ürün Tipi: 16-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 1000
Alt kategori:: Microcontrollers - MCU
Güvenlik Zamanlayıcısı: Watchdog Timer, Windowed
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
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

RL78/G23 Low-Power MCUs

Renesas Electronics RL78/G23 Low-Power MCUs feature 44μA/MHz CPU operation and have low power consumption with 210nA at stop 4KB SRAM retention. The MCUs have a snooze mode sequencer that significantly reduces power consumption during intermittent operation. The RL78/G23 group features a wide operating voltage range of 1.6V to 5.5V at up to 32MHz. They also feature a broad range of package pin counts from 30 pins to 128 pins and up to 768KB of flash memory. In addition to enhanced analog and security features, it also incorporates logic and event link controllers (ELCL) and the first capacitive touch sensing unit (CTSU2L) in the RL78 family. A rich development environment is also provided for the RL78/G23, including a fast prototyping board. This board allows for writing and debugging programs with an easy-to-use GUI, by simply connecting a USB cable and a smart configurator without any additional tools required. The RL78/G23 is compatible with the existing RL78 family and can be a seamless replacement, making it suitable for a wide range of applications, from home appliances and consumer electronics to industrial equipment.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.