R7FA6M4AD3CFM#AA0

Renesas Electronics
968-R7FA6M4AD3CFMAA0
R7FA6M4AD3CFM#AA0

Ürt.:

Açıklama:
ARM Mikrodenetleyiciler - MCU MCU RA6 ARM CM33 200MHz 512K/256K QFP64

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 320

Stok:
320 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,21 € 7,21 €
5,60 € 56,00 €
5,19 € 129,75 €
4,63 € 463,00 €
4,48 € 1.120,00 €
4,36 € 2.092,80 €
4,08 € 4.569,60 €
4,02 € 10.291,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Renesas Electronics
Ürün Kategorisi: ARM Mikrodenetleyiciler - MCU
RoHS:  
RA6M4
Tray
Marka: Renesas Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Neme Duyarlı: Yes
Ürün Tipi: ARM Microcontrollers - MCU
Fabrika Paket Miktarı: 160
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: RA
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
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RA6 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers deliver a comprehensive integration of communication interfaces at a high-performance level. The RA6 MCUs provide up to 200MHz of CPU performance using an Arm Cortex-M4 or M33 core and a memory range from 256KB to 2MB Flash.

RA6M4 32-bit Arm® Microcontrollers

Renesas Electronics RA6M4 32-bit Arm® Microcontrollers are built on a highly efficient 40nm process. These Arm microcontrollers are supported by an open and flexible ecosystem concept called Flexible Software Package (FSP). The FSP uses FreeRTOS as a base and can also be replaced and expanded. Features include 200MHz Arm® Cortex®-M33 core with Trustzone, 1MB code flash memory, 256KB SRAM, BGO/SWAP function, and capacitive touch sensing unit. These MCUs are suitable for IoT applications requiring strong security, rich connectivity, and large embedded RAM with parity/ECC and low power consumption.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next generation embedded solutions. Each group of RA Series MCUs offers unique features such as Capacitive TouchSensing Unit (CTSU),  Security Crypt Engine (SCE) supporting Sync/Async crypto acceleration, 24-bit Analog-to-Digital Converter (ADC), and Segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.