R7FA6M5AG2CBG#AC0

Renesas Electronics
968-R7FA6M5AG2CBGAC0
R7FA6M5AG2CBG#AC0

Ürt.:

Açıklama:
ARM Mikrodenetleyiciler - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K BGA176

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 279

Stok:
279 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,57 € 7,57 €
6,41 € 64,10 €
6,08 € 152,00 €
5,71 € 571,00 €
5,66 € 1.415,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Renesas Electronics
Ürün Kategorisi: ARM Mikrodenetleyiciler - MCU
RoHS:  
RA6M5
SMD/SMT
FBGA-176
ARM Cortex M33
1.5 MB
32 bit
2 x 12 bit
200 MHz
132 I/O
512 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Marka: Renesas Electronics
DAC Çözünürlüğü: 2 x 12 bit
Veri RAM Tipi: SRAM
Arayüz Türü: CAN, Ethernet, I2C, OSPI, QSPI, SCI, SDHI, SPI, SSIE, USB 2.0
Neme Duyarlı: Yes
ADC Kanal Sayısı: 29 Channel
Zamanlayıcı/Sayaç Sayısı: 16 Timer
İşletim Besleme Voltajı: 2.7 V to 3.6 V
İşlemci Serisi: RA6M5
Ürün: MCUs
Ürün Tipi: ARM Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 1
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: RA
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RA6 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers deliver a comprehensive integration of communication interfaces at a high-performance level. The RA6 MCUs provide up to 200MHz of CPU performance using an Arm Cortex-M4 or M33 core and a memory range from 256KB to 2MB Flash.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next generation embedded solutions. Each group of RA Series MCUs offers unique features such as Capacitive TouchSensing Unit (CTSU),  Security Crypt Engine (SCE) supporting Sync/Async crypto acceleration, 24-bit Analog-to-Digital Converter (ADC), and Segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA6M5 32-Bit Microcontroller Group

Renesas Electronics RA6M5 32-Bit Microcontroller Group is a family of MCUs based on the high-performance 200MHz Arm® Cortex®-M33 core. The RA6M5 MCUs feature up to 2MB Code Flash memory with background and SWAP operation, 8KB Data Flash memory, and 512KB SRAM with Parity/ECC. The RA6M5 MCUs are ideal for IoT applications requiring strong security, rich connectivity, and a large amount of embedded RAM for connectivity stacks. These devices offer a broad range of communication interface options with CAN FD, Ethernet MAC with DMA, USB Full Speed and High Speed, and various serial interfaces.