ISL78229ARZ

Renesas / Intersil
968-ISL78229ARZ
ISL78229ARZ

Ürt.:

Açıklama:
Anahtarlama Denetleyicileri ISL78229ARZ AUTOMOTI VE GRADE - 2 phase b
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 500   Çoklu: 50
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,56 € 2.780,00 €
5,51 € 5.510,00 €
2.500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Renesas Electronics
Ürün Kategorisi: Anahtarlama Denetleyicileri
RoHS:  
Boost
1 Output
50 kHz to 1.1 MHz
90.5 %
5 V to 55 V
300 uA
- 40 C
+ 125 C
SMD/SMT
WFQFN-40
Tube
Marka: Renesas / Intersil
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Geliştirme Kiti: ISL78229EV1Z
İzolasyon: Non-Isolated
Neme Duyarlı: Yes
İşletim Besleme Akımı: 8 mA
İşletim Besleme Voltajı: 5 V to 55 V
Ürün: Controllers
Ürün Tipi: Switching Controllers
Seri: ISL78229
Kapanma: Shutdown
Fabrika Paket Miktarı: 50
Alt kategori:: PMIC - Power Management ICs
Birim Ağırlık: 102 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.